Business
Private
EURExc. Vat
Metric Push Tubular Solenoid 12VDC 4W 12.5mm 37.41Ohm195223-234

195223-234 - Metric Push Tubular Solenoid 12VDC 4W 12.5mm 37.41Ohm

301-34-473
195223-234
Manufacturer:Ledex

Metric Push Tubular Solenoid 12VDC 4W 12.5mm 37.41Ohm

Image is for illustrative purposes only. Please refer to product description.

195223-234 - Metric Push Tubular Solenoid 12VDC 4W 12.5mm 37.41Ohm

301-34-473
195223-234
Manufacturer:Ledex

Product specifications
DC 
12.5 mm
13.2 mm
12 VDC
4 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The Ledex Brand STA Series Metric tubular solenoids are designed with a low friction nylon interface which insures a 25 million cycle life rating on most models
  • The STA Series with its rugged design & long life are perfect for applications where field service is prohibitive
  • They are available in four diameters & six sizes

Legislation and compliance

RoHS
No Information

Additional information

Country of origin United States (US)
Manufacturer Ledex
Gross weight (incl. package) 25.2 Gram
Dimensions (incl. package) 27 x 13 x 13 MM
Customs number 8481209090
UNSPSC (v5.03) 46171608