1 min order
Metric Pull Open Frame Solenoid 6VDC 9.9W 25mm 3.64OhmB22M-255-M-36
B22M-255-M-36 - Metric Pull Open Frame Solenoid 6VDC 9.9W 25mm 3.64Ohm, Ledex
301-34-515
B22M-255-M-36
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- The open frame solenoid is the simplest solenoid device consisting of an open iron frame, an overmolded or taped coil & a movable plunger in the center of the coil
- Open frame solenoids are the most economical of all the solenoid types & are typically selected for applications in which extremely long life is not critical
- The open frame solenoids mount via threaded holes on the side of the frame
Legislation and compliance
RoHS
No Information
Article Information
Previous Article Number
30134515
Additional information
Country of origin United States (US)
Manufacturer Ledex
Gross weight (incl. package) 216 Gram
Dimensions (incl. package) 55 x 50 x 40 MM
Customs number 8481209090
UNSPSC (v5.03) 46171608