Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure KX 120x200x400mm Sheet Steel Light Grey IP661550000
1550000 - Metal Enclosure KX 120x200x400mm Sheet Steel Light Grey IP66, Rittal
302-38-512
1550000

Metal Enclosure KX 120x200x400mm Sheet Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sheet Steel 
Wall Mount 
IP66 
1 
12 
3R 
4 
120 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Mounting plate, cam lock with 3 mm double-bit insert, 180° hinge
included in delivery

Family Information

The small enclosure KX, E-Box KX (sheet steel), offers remarkable ease of assembly and flexibility when selecting lock systems 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rittal
Gross weight (incl. package) 4670 Gram
Dimensions (incl. package) 200 x 400 x 120 MM
Customs number 7326909890
UNSPSC (v5.03) 31261502