Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure KX 120x150x300mm Sheet Steel Light Grey IP661548000
1548000 - Metal Enclosure KX 120x150x300mm Sheet Steel Light Grey IP66, Rittal
302-32-163
1548000

Metal Enclosure KX 120x150x300mm Sheet Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sheet Steel 
Wall Mount 
IP66 
1 
12 
3R 
4 
120 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Mounting plate, cam lock with 3 mm double-bit insert, 180° hinge
included in delivery

Family Information

The small enclosure KX, E-Box KX (sheet steel), offers remarkable ease of assembly and flexibility when selecting lock systems 

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rittal
Gross weight (incl. package) 2930 Gram
Dimensions (incl. package) 310 x 140 x 163 MM
Customs number 7326909890
UNSPSC (v5.03) 31261502
EAN 4028177816503