Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure AX 350x600x760mm Sheet Steel Light Grey IP661376000
1376000 - Metal Enclosure AX 350x600x760mm Sheet Steel Light Grey IP66, Rittal
302-38-508
1376000

Metal Enclosure AX 350x600x760mm Sheet Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sheet Steel 
Wall Mount 
IP66 
1 
12 
3R 
4 
350 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Gland plates in enclosure base, mounting plate, perforated door strip, lock: 3 mm double-bit included in delivery

Family Information

The new compact enclosure AX (sheet steel) offers maximum data quality and consistency in engineering, and flexibility and safety in assembly and interior installation 

Legislation and compliance

REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Rittal
Gross weight (incl. package) 36100 Gram
Dimensions (incl. package) 600 x 760 x 350 MM
Customs number 7326909890
UNSPSC (v5.03) 31261502