Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure AX 210x400x500mm Sheet Steel Light Grey IP661045000
1045000 - Metal Enclosure AX 210x400x500mm Sheet Steel Light Grey IP66, Rittal
302-38-503
1045000

Metal Enclosure AX 210x400x500mm Sheet Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sheet Steel 
Wall Mount 
IP66 
1 
12 
3R 
4 
210 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Gland plates in enclosure base, mounting plate, perforated door strip, lock: 3 mm double-bit included in delivery

Family Information

The new compact enclosure AX (sheet steel) offers maximum data quality and consistency in engineering, and flexibility and safety in assembly and interior installation 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rittal
Gross weight (incl. package) 13000 Gram
Dimensions (incl. package) 520 x 410 x 230 MM
Customs number 7326909890
UNSPSC (v5.03) 31261502