Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure AX 210x300x400mm Sheet Steel Light Grey IP661034000
1034000 - Metal Enclosure AX 210x300x400mm Sheet Steel Light Grey IP66, Rittal
302-32-161
1034000

Metal Enclosure AX 210x300x400mm Sheet Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sheet Steel 
Wall Mount 
IP66 
1 
12 
3R 
4 
210 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Gland plates in enclosure base, mounting plate, perforated door strip, lock: 3 mm double-bit included in delivery

Family Information

The new compact enclosure AX (sheet steel) offers maximum data quality and consistency in engineering, and flexibility and safety in assembly and interior installation 

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rittal
Gross weight (incl. package) 8380 Gram
Dimensions (incl. package) 330 x 220 x 420 MM
Customs number 7326909890
UNSPSC (v5.03) 31261502
EAN 4028177813441