Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure aluNORM 120x80x60mm Die-Cast Aluminium Pebble Grey IP66 / IP67AS 082
AS 082 - Metal Enclosure aluNORM 120x80x60mm Die-Cast Aluminium Pebble Grey IP66 / IP67, Rolec
150-06-051
AS 082

Metal Enclosure aluNORM 120x80x60mm Die-Cast Aluminium Pebble Grey IP66 / IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Die-Cast Aluminium 
Modular 
IP66 
IP67 
120 mm
80 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Watertight, modular terminal box in aluminium
  • Common mounting hole for cover attachment and wall mounting
  • The cover on the quadratic boxes can be turned to 90°
  • The boxes can be fitted with hinges, DIN rails, mounting plates, wall attachments etc.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rolec
Gross weight (incl. package) 481 Gram
Dimensions (incl. package) 140 x 90 x 71 MM
Customs number 8538909999
UNSPSC (v5.03) 31261502