Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure AE 600x380x210mm Stainless Steel Light Grey IP66AE1008.600
AE1008.600 - Metal Enclosure AE 600x380x210mm Stainless Steel Light Grey IP66, Rittal
150-18-254
AE1008.600

Metal Enclosure AE 600x380x210mm Stainless Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Stainless Steel 
IP66 
4X 
600 mm
380 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Delivery Note

Supplied with PU sealed door, 1x flange sheet, standard lock and key

Family Information

  • Compact wall box with fully sealed door
  • Selectable right or left-hung door
  • Steel sheet or stainless steel construction

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rittal
Gross weight (incl. package) 15120 Gram
Dimensions (incl. package) 620 x 390 x 225 MM
Customs number 7326909890
UNSPSC (v5.03) 31261502
EAN 4028177000315