Business
Private
EURExc. Vat
Metal Enclosure 200x120x75mm Aluminium Alloy IP65RND 455-00427

RND 455-00427 - Metal Enclosure 200x120x75mm Aluminium Alloy IP65

300-64-648
RND 455-00427
Manufacturer:RND

Metal Enclosure 200x120x75mm Aluminium Alloy IP65

Image is for illustrative purposes only. Please refer to product description.

RND 455-00427 - Metal Enclosure 200x120x75mm Aluminium Alloy IP65

300-64-648
RND 455-00427
Manufacturer:RND

Product specifications
Aluminium Alloy 
Multipurpose 
IP65 
200 mm
120 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealed aluminium enclosures for external use
  • With flanges for wall mounting
  • Inside guide groves for vertical mounting
  • Ideal for industrial and automated engineering

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 895 Gram
Dimensions (incl. package) 235 x 125 x 76 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502
EAN 653415235767