Business
Private
EURExc. Vat
Memory Card 12MB SIMATIC S7-1x00 CPU6ES7954-8LE04-0AA0

6ES7954-8LE04-0AA0 - Memory Card 12MB SIMATIC S7-1x00 CPU

304-24-369
6ES7954-8LE04-0AA0
Manufacturer:Siemens

New
Memory Card 12MB SIMATIC S7-1x00 CPU

Image is for illustrative purposes only. Please refer to product description.

6ES7954-8LE04-0AA0 - Memory Card 12MB SIMATIC S7-1x00 CPU

304-24-369
6ES7954-8LE04-0AA0
Manufacturer:Siemens

Product specifications
Memory Card 
SIMATIC S7-1x00 CPU 
32 mm
24 mm
2.1 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 115 x 92 x 5 MM
Customs number 8523511000
UNSPSC (v5.03) 43171810
EAN 4047623411956