Business
Private
EURExc. Vat
Medical Power Supply 9V 600mA 5.4W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug1262114

1262114 - Medical Power Supply 9V 600mA 5.4W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

304-05-241
1262114
Manufacturer:RS PRO

Medical Power Supply 9V 600mA 5.4W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1262114 - Medical Power Supply 9V 600mA 5.4W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

304-05-241
1262114
Manufacturer:RS PRO

Product specifications
1 
9 V
600 mA
Fixed 
5.4 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 175 Gram
Dimensions (incl. package) 105 x 91 x 65 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004
EAN 5056279021869