Business
Private
EURExc. Vat
Medical Power Supply 24V 1A 24W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug1262121

1262121 - Medical Power Supply 24V 1A 24W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

304-05-242
1262121
Manufacturer:RS PRO

Medical Power Supply 24V 1A 24W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1262121 - Medical Power Supply 24V 1A 24W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

304-05-242
1262121
Manufacturer:RS PRO

Product specifications
1 
24 V
1 A
Fixed 
24 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 247 Gram
Dimensions (incl. package) 100 x 60 x 90 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004
EAN 5056279021937