1 min order
MCP9808 High Accuracy Temperature Sensor, 5V1782
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Range -40°C to 125°C
- Precision 0.25°C
- Resolution 0.0625°C
Previous Article Number
30091157
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 20 x 15 x 3 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628