Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Magnetic Door Lock, IP54 ∅20mm, 24VDC7858512
7858512 - Magnetic Door Lock, IP54 ∅20mm, 24VDC, RS PRO
304-04-886
7858512

Pre-order now or enter your email below to be notified when it's in stock. View product category

Magnetic Door Lock, IP54 ∅20mm, 24VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Height:18 mm
Voltage:24 VDC
Diameter:20 mm
Colour:Black / White
Weight:36 g

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 48 Gram
Dimensions (incl. package) 50 x 37 x 33 MM
Customs number 8505902999
UNSPSC (v5.03) 46171501
EAN 5056112150213