Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Magnetic Door Lock, IP20 ∅40mm, 12VDC7393273
7393273 - Magnetic Door Lock, IP20 ∅40mm, 12VDC, RS PRO
304-04-832
7393273

Pre-order now or enter your email below to be notified when it's in stock. View product category

Magnetic Door Lock, IP20 ∅40mm, 12VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Height:27 mm
Voltage:12 VDC
Diameter:40 mm
Colour:Black / White

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 76 x 48 x 35 MM
Customs number 8505902999
UNSPSC (v5.03) 46171501
EAN 5056112109518