Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Magnet, Neodymium, 23N, 25 x 17mmRND 610-00905
RND 610-00905 - Magnet, Neodymium, 23N, 25 x 17mm, RND
303-90-323
RND 610-00905

New
Magnet, Neodymium, 23N, 25 x 17mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
25 mm
Neodymium 
Round 
23 N
17 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 115 x 90 x 60 MM
Customs number 8505119099
UNSPSC (v5.03) 39121535
EAN 653415304449