Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Magnet, Neodymium, x 1mmNA35-4-003-1
NA35-4-003-1 - Magnet, Neodymium, x 1mm, Sura Magnets
137-52-201
NA35-4-003-1

Magnet, Neodymium, x 1mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
3 mm
3 mm
Neodymium 
Rectangular 
1 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Permanent magnets of various designs, cylindrical, ring and block type
  • Made of ferrite (Y28/Y30) or neodymium (Neo35)
  • Ferrite handles high working temperatures, has high resistance against demagnetisation and does not oxidise
  • Neodymium has very high energy density and is very strong in relation to its size

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sura Magnets
Gross weight (incl. package) 0.05 Gram
Dimensions (incl. package) 3 x 1 x 2 MM
Customs number 8505119099
UNSPSC (v5.03) 39121535