Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Magnet, Ferrite, 30N, 12 x 6mmRND 610-00889
RND 610-00889 - Magnet, Ferrite, 30N, 12 x 6mm, RND
303-90-297
RND 610-00889

New
Magnet, Ferrite, 30N, 12 x 6mm

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
12 mm
Ferrite 
Round 
30 N
6 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 2.8 Gram
Dimensions (incl. package) 12 x 12 x 6 MM
Customs number 8505119099
UNSPSC (v5.03) 39121535
EAN 653415304289