Business
Private
EURexc. VAT
Magnet, Ferrite, 22.4N, 50 x 22mmRND 610-00898

RND 610-00898 - Magnet, Ferrite, 22.4N, 50 x 22mm, RND

303-90-316
RND 610-00898

New
Magnet, Ferrite, 22.4N, 50 x 22mm

Image is for illustrative purposes only. Please refer to product description.

RND 610-00898 - Magnet, Ferrite, 22.4N, 50 x 22mm, RND

303-90-316
RND 610-00898

Product specifications
50 mm
Ferrite 
Round 
22.4 N
22 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 110 Gram
Dimensions (incl. package) 120 x 90 x 60 MM
Customs number 8505119099
UNSPSC (v5.03) 39121535
EAN 653415304371