Lubricant Spray 400mlBAJOL 520/400 ML, NORDIC
BAJOL 520/400 ML, NORDIC - Lubricant Spray 400ml
180-81-921
BAJOL 520/400 ML, NORDIC
Manufacturer:PRF
Image is for illustrative purposes only. Please refer to product description.
BAJOL 520/400 ML, NORDIC - Lubricant Spray 400ml
180-81-921
BAJOL 520/400 ML, NORDIC
Manufacturer:PRF
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Synthetic lubricant with extremely good creep and adhesive characteristics and outstanding corrosion protection
- For demanding lubrication of chains, hinges, gearwheels, bearings, guide rails, locks etc. Good resistance to water and high temperatures
- Sprayable from any position
- Temperature range -40...+210 °C
- Propellent: Butane/propane
Legislation and compliance
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H336:May cause drowsiness or dizziness
- H411:Toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
8081921
Additional information
Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 345 Gram
Dimensions (incl. package) 195 x 70 x 70 MM
Customs number 2710199990
UNSPSC (v5.03) 44102904
EAN 6417128100620