Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Lubricant Spray 165mlTEFLUBE/220, NORDIC
TEFLUBE/220, NORDIC - Lubricant Spray 165ml, PRF
180-81-912
TEFLUBE/220, NORDIC

No longer available. View product category

Lubricant Spray 165ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
Liquified Gas 
165 ml
Aerosol 
Lubricant 
PTFE Oil 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Universal lubricant with good penetrating and lubricating properties
  • Reduces friction and wear in moving parts
  • Combination of oil and PTFE forms a protective coating of lubricant that repels moisture
  • Sprayable from any position
  • InS-H1-registered
  • Contains no solvents
  • Temperature range: -60...+250 °C
  • Propellent: Butane/propane

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 173 Gram
Dimensions (incl. package) 145 x 50 x 50 MM
Customs number 2903190090
UNSPSC (v5.03) 44102904
EAN 6417128100729