Low Noise Power Source, B2900B, 2x 31.8W, 10 nA ... 10 AB2962B
B2962B - Low Noise Power Source, B2900B, 2x 31.8W, 10 nA ... 10 A
301-85-777
B2962B
2100290
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
B2962B - Low Noise Power Source, B2900B, 2x 31.8W, 10 nA ... 10 A
301-85-777
B2962B
2100290
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
The Keysight B2961B / B2962B 6.5 Digit Low Noise Power Source is a new bench-top power supply / source with revolutionary capabilities and functions not previously available. Its unique features include bipolar current sourcing and sinking, a programmable output resistance feature, and a time-domain waveform viewer supported in the graphical user interface (GUI).
- Intuitive graphical user interface with wide 4.3” colour LCD
- Time domain waveform viewer for quick check and debug
- Precision 1 mHz ... 10 kHz arbitrary waveform generation capability
- Flexible programmable output resistance function
- USB 2.0, LAN, GPIB and digital I/O interfaces
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30185777
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 11 Kilogram
Dimensions (incl. package) 420 x 710 x 290 MM
Customs number 9030200000
UNSPSC (v5.03) 39121004