Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Locking Board Support, 4.8mm, Polyamide 6.6 (PA6.6), Pack of 50 piecesRND 610-00220
RND 610-00220 - Locking Board Support, 4.8mm, Polyamide 6.6 (PA6.6), Pack of 50 pieces, RND
301-00-976
RND 610-00220

Locking Board Support, 4.8mm, Polyamide 6.6 (PA6.6), Pack of 50 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4.8 mm
1.57 mm
Polyamide 6.6 (PA6.6) 
Natural 
7.1 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pack of 50
  • Top hole diameter 4 mm, panel thickness 1.57 mm
  • Botttom hole diameter 4.75 mm, panel thickness 0.79 ... 1.98 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 80 x 50 x 20 MM
Customs number 3926909790
UNSPSC (v5.03) 31161816
EAN 653415242864