Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Linear Potentiometer Position Sensor Voltage Divider 300mm 0.06% 5kOhm Clamp Mount Connector, M12 LWGLWG-0300
LWG-0300 - Linear Potentiometer Position Sensor Voltage Divider 300mm 0.06% 5kOhm Clamp Mount Connector, M12 LWG, Novotechnik
164-90-445
LWG-0300
LWG 300

Linear Potentiometer Position Sensor Voltage Divider 300mm 0.06% 5kOhm Clamp Mount Connector, M12 LWG

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.06 %
5 kOhm
20 %
Voltage Divider 
300 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Contain in the scope of supply: 1 patch cord Novotechnik Art.Nr. 610505

Family Information

  • Master plastic potentiometer coated on glass fiber reinforced carrier profile

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 948 Gram
Dimensions (incl. package) 545 x 90 x 85 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603