Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Linear Potentiometer Position Sensor Voltage Divider 300mm 0.05% 12kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEXTEX-0300-415-002-101
TEX-0300-415-002-101 - Linear Potentiometer Position Sensor Voltage Divider 300mm 0.05% 12kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX, Novotechnik
303-83-165
TEX-0300-415-002-101

New to us
Linear Potentiometer Position Sensor Voltage Divider 300mm 0.05% 12kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.05 %
12 kOhm
20 %
Voltage Divider 
300 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 293 Gram
Dimensions (incl. package) 535 x 100 x 24 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603