Business
Private
EURExc. Vat
Linear Position Sensor 38.1mm 0.02 5.1kOhm Chassis Mount Soldering Lugs 96009615R5.1KL2.0

9615R5.1KL2.0 - Linear Position Sensor 38.1mm 0.02 5.1kOhm Chassis Mount Soldering Lugs 9600, Sensata BEI

302-82-540
9615R5.1KL2.0

Linear Position Sensor 38.1mm 0.02 5.1kOhm Chassis Mount Soldering Lugs 9600

Image is for illustrative purposes only. Please refer to product description.

9615R5.1KL2.0 - Linear Position Sensor 38.1mm 0.02 5.1kOhm Chassis Mount Soldering Lugs 9600, Sensata BEI

302-82-540
9615R5.1KL2.0

Product specifications
0.02 
5.1 kOhm
38.1 mm
39.6 mm
750 mW

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for a variety of spacelimited feedback applications that require high accuracy
  • Suited for industrial, vehicular, appliance, machine tool and robotic applications due to the high temperature stability

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata BEI
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 98 x 13 x 16 MM
Customs number 8533409000
UNSPSC (v5.03) 32121603