Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Linear Position Sensor 4 ... 20 mA 50mm 0.15% Clamp Mount Connector, M8, 3-Pin TE1TE1-0050-101-421-101
TE1-0050-101-421-101 - Linear Position Sensor 4 ... 20 mA 50mm 0.15% Clamp Mount Connector, M8, 3-Pin TE1, Novotechnik
303-83-113
TE1-0050-101-421-101

New to us
Linear Position Sensor 4 ... 20 mA 50mm 0.15% Clamp Mount Connector, M8, 3-Pin TE1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.15 %
4 ... 20 mA 
50 mm
55 mm
16 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 145 Gram
Dimensions (incl. package) 220 x 103 x 28 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603