Business
Private
EURExc. Vat
Linear Inductive Position Sensor 100 mV ... 10 V 25mm 0.15% 120Ohm Clamp Mount Connector, M8, 3-Pin IP40 LS1LS1-0025-001-411-101

LS1-0025-001-411-101 - Linear Inductive Position Sensor 100 mV ... 10 V 25mm 0.15% 120Ohm Clamp Mount Connector, M8, 3-Pin IP40 LS1

303-83-091
LS1-0025-001-411-101
2884780
Manufacturer:Novotechnik

Linear Inductive Position Sensor 100 mV ... 10 V 25mm 0.15% 120Ohm Clamp Mount Connector, M8, 3-Pin IP40 LS1

Image is for illustrative purposes only. Please refer to product description.

LS1-0025-001-411-101 - Linear Inductive Position Sensor 100 mV ... 10 V 25mm 0.15% 120Ohm Clamp Mount Connector, M8, 3-Pin IP40 LS1

303-83-091
LS1-0025-001-411-101
2884780
Manufacturer:Novotechnik

Product specifications
0.15 %
120 Ohm
100 mV ... 10 V 
25 mm
30 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Position transducer with NOVOPAD inductive principle
  • Non-contacting, absolute measurement principle for high demands
  • Backlash and shear force free operation due to ball joints
  • Integrated signal processor with Teach-In function with status LED
  • Magnetic fields do not have any effects on the measurement signal
  • Double-sided supported actuating rod and preassembled ball joints
  • Standard output signals

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 134 Gram
Dimensions (incl. package) 210 x 100 x 24 MM
Customs number 9031900000
UNSPSC (v5.03) 32121603