Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Linear Drive121N00-11002428

121N00-11002428 - Linear Drive

300-48-337
121N00-11002428
Manufacturer:Linak

Linear Drive

Image is for illustrative purposes only. Please refer to product description.

121N00-11002428 - Linear Drive

300-48-337
121N00-11002428
Manufacturer:Linak

Product specifications
Electrical Operated 
24 V
2.2 A
14 mm/s
100 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Dust and splashwater protected
  • Integrated Hall-effect sensor (2 pulses per mm) and limit switches
  • Output signal for readiness and end position
  • Overload and thermal protection
  • Connecting cable, 8-pole, 2.1 m

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Dodecamethylcyclohexasiloxane [D6] (540-97-6)|Lead (7439-92-1)|1317-36-8(Lead monoxide (lead oxide))
SCIP SSN273cc94b-41ac-4c17-a5b1-3d000f9bf0e1

Additional information

Country of origin Denmark (DK)
Manufacturer Linak
Gross weight (incl. package) 890 Gram
Dimensions (incl. package) 280 x 85 x 70 MM
Customs number 8501310099
UNSPSC (v5.03) 26101614