Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Linear Drive 24 VDC313100-0130000W

313100-0130000W - Linear Drive 24 VDC

154-51-430
313100-0130000W
Manufacturer:Linak

Linear Drive 24 VDC

Image is for illustrative purposes only. Please refer to product description.

313100-0130000W - Linear Drive 24 VDC

154-51-430
313100-0130000W
Manufacturer:Linak

Product specifications
Electrical Operated 
24 VDC
2.5 A
8.2 mm/s
300 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For industrial applications
  • Integrated limit switches
  • With 2.25 m connecting cable

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN77f394af-2cfd-43fc-a187-25ad80d84b92

Additional information

Country of origin Denmark (DK)
Manufacturer Linak
Gross weight (incl. package) 2663 Gram
Dimensions (incl. package) 520 x 155 x 67 MM
Customs number 8501109990
UNSPSC (v5.03) 26101614