Business
Private
EURExc. Vat
Light Pipe 1 7 mm1282.1000

1282.1000 - Light Pipe 1 7 mm

175-40-380
1282.1000
Manufacturer:Mentor

Light Pipe 1 7 mm

Image is for illustrative purposes only. Please refer to product description.

1282.1000 - Light Pipe 1 7 mm

175-40-380
1282.1000
Manufacturer:Mentor

Product specifications
Round 
Clear 
1 
7 mm
Clear 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compatible with SMD SIDELEDs, SMD TOPLEDs or SMD CHIPLEDs
  • Simple application through pressing in front panel bore
  • LED-similar radiating surface (spherical), flush with front panel (counter-sunk head) or even display surface with bevel for improvement of visualization
  • Diameter of radiating surface 3.2 and 5 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 0.006 Gram
Dimensions (incl. package) 7 x 1 x 1 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503