Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LF audio generator, 1x 1MHzGAG-810
GAG-810 - LF audio generator, 1x 1MHz, GW Instek
176-30-718
GAG-810

LF audio generator, 1x 1MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Audio Signal Generator 
AM 
1 
Sinus 
Square 
1 MHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with test lead (GTL-103) and mains lead. English user's manual.

Family Information

Tongenerator för audiobruk. Sinus- och fyrkantvåg. Låg sinusdistorsion (0,02 %) och stabil utspänning. Stor tydlig skalratt. Utgångsdämpning i 6 lägen. Extern synkroniseringsingång. 

Lämplig för allmän service och vid trimning av LF-utrustning. 

  • 10 Hz...1 MHz
  • Sine/square wave
  • 0.02 % distortion
  • 6 attenuation ranges
  • External synch-function
  • Tone generator for audio use. Sine and square wave
  • Big easy-to-read scale knob
  • 6 output attenuation ranges. External synch-input
  • Suitable for common service and calibration of LF equipment

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer GW Instek
Gross weight (incl. package) 3348 Gram
Dimensions (incl. package) 340 x 197 x 270 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636
EAN 4719692504104