Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Lever Lock, Black, 109mm, Die-Cast ZincC2-32-35
C2-32-35 - Lever Lock, Black, 109mm, Die-Cast Zinc, Southco
110-75-933
C2-32-35

Lever Lock, Black, 109mm, Die-Cast Zinc

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Die-Cast Zinc 
109 mm
41 mm
35 mm
Black 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Handle plate and lever in one module
  • Adjustable for holding range of 1...24 mm
  • Single-hole installation, flush releasing knob
  • Material: Zinc diecasting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Southco
Gross weight (incl. package) 182 Gram
Dimensions (incl. package) 115 x 60 x 36 MM
Customs number 8301500000
UNSPSC (v5.03) 31161804