Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Level Switch NC / NO 25VA 600mA 240 VAC 88mm Black Polyamide PVC CableRSF73Y100RN
RSF73Y100RN - Level Switch NC / NO 25VA 600mA 240 VAC 88mm Black Polyamide PVC Cable, Sensata Cynergy3
135-88-829
RSF73Y100RN

Level Switch NC / NO 25VA 600mA 240 VAC 88mm Black Polyamide PVC Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Compact External Fitting 
NC / NO 
240 VAC 
600 mA
25 VA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switch element: Reed switch
  • Float with magnet
  • For side mounting
  • RSF70, RSF80 and SSF212 can be fitted from the outside
  • RSF80 and SSF212 with conical 1/2' thread
  • Switch contact NC or NO, depending on float installation
  • Suitable for the majority of liquids

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Sensata Cynergy3
Gross weight (incl. package) 48 Gram
Dimensions (incl. package) 145 x 150 x 35 MM
Customs number 8536508090
UNSPSC (v5.03) 41111938