Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Level Switch NC / NO 25VA 600mA 240 VAC 66mm Black Polyamide PVC CableRSF53Y100RC
RSF53Y100RC - Level Switch NC / NO 25VA 600mA 240 VAC 66mm Black Polyamide PVC Cable, Sensata Cynergy3
135-88-852
RSF53Y100RC

Level Switch NC / NO 25VA 600mA 240 VAC 66mm Black Polyamide PVC Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Compact Internal Fitting 
NC / NO 
240 VAC 
600 mA
25 VA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switch element: Reed switch
  • Float with magnet
  • Installed from the inside, secured to lid of container
  • Switch contact NC or NO, depending on float installation
  • Suitable for the majority of liquids

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Sensata Cynergy3
Gross weight (incl. package) 43 Gram
Dimensions (incl. package) 235 x 150 x 30 MM
Customs number 8536508090
UNSPSC (v5.03) 41111938