EGG.0B.305.CLL - LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, 0B Series Contacts
Image is for illustrative purposes only. Please refer to product description.
EGG.0B.305.CLL - LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, 0B Series Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Size: 10 mm Contact Gender: Female Contact Material: Brass Contact Plating: Gold Current: 5 A Housing Material: Brass IP Rating: IP50 Mating Type: Push Pull Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Panel Mount Number of Contacts: 5 Orientation: Straight Plug/Socket: Socket Pole Format: 5 Product Type: Circular Connector Series: 0B Shell Size: 0 Standards/Approvals: No Termination Type: Solder Voltage: 1400 V



