FGG.0B.302.CLAD52Z - LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Male, IP50, 0B Series Contacts
Image is for illustrative purposes only. Please refer to product description.
FGG.0B.302.CLAD52Z - LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Male, IP50, 0B Series Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Size: 9.5 mm Contact Gender: Male Contact Material: Brass Contact Plating: Gold Current: 10 A Housing Material: Brass IP Rating: IP50 Mating Type: Push Pull Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Cable Number of Contacts: 2 Orientation: Straight Plug/Socket: Socket Pole Format: 2 Product Type: Circular Connector Series: 0B Shell Size: 0 Standards/Approvals: No Termination Type: Solder Voltage: 1490 V




