PCA.1S.304.CLLC62 - LEMO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP50, 1S Series Contacts
Image is for illustrative purposes only. Please refer to product description.
PCA.1S.304.CLLC62 - LEMO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP50, 1S Series Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Size: 11.9 mm Contact Gender: Female Contact Material: Brass Alloy Bronze Alloy Contact Plating: Gold|Nickel Current: 10 A Housing Material: Brass IP Rating: IP50 Mating Type: Push Pull Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Cable Number of Contacts: 4 Orientation: Straight Plug/Socket: Socket Pole Format: 4 Product Type: Circular Connector Series: 1S Shell Size: 1 Standards/Approvals: No Termination Type: Solder Voltage: 1800 V




