LEMO Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP50, 1B Series ContactsPHG.1B.307.CLLD62Z
PHG.1B.307.CLLD62Z - LEMO Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP50, 1B Series Contacts
304-94-931
PHG.1B.307.CLLD62Z
Manufacturer:Lemo
New to us
Image is for illustrative purposes only. Please refer to product description.
PHG.1B.307.CLLD62Z - LEMO Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP50, 1B Series Contacts
304-94-931
PHG.1B.307.CLLD62Z
Manufacturer:Lemo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Gender: Female Current: 7 A Housing Material: Brass IP Rating: IP50 Mating Type: Keyed Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Cable Number of Contacts: 7 Orientation: Straight Plug/Socket: Socket Product Type: Circular Connector Series: 1B Shell Size: 1 Standards/Approvals: No Termination Type: Solder Voltage: 7 V
Previous Article Number
30494931
Additional information
Country of origin Switzerland (CH)
Manufacturer Lemo
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 138 x 82 x 16 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402
EAN 5059045905271
