FFA.2S.302.CLAC62 - LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, 2S Series Contacts
Image is for illustrative purposes only. Please refer to product description.
FFA.2S.302.CLAC62 - LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, 2S Series Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Size: 14.8 mm Contact Gender: Male Contact Material: Brass Contact Plating: Gold over Nickel Current: 20 A Housing Material: Brass IP Rating: IP50 Mating Type: Push Pull Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Cable Number of Contacts: 2 Orientation: Straight Plug/Socket: Plug Pole Format: 2 Product Type: Circular Connector Series: 2S Shell Size: 2 Standards/Approvals: No Termination Type: Solder Voltage: 2400 V



