FFA.1S.302.CLAC52 - LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, 1S Series Contacts
Image is for illustrative purposes only. Please refer to product description.
FFA.1S.302.CLAC52 - LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, 1S Series Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Size: 12 mm Contact Gender: Male Contact Material: Brass Contact Plating: Gold over Nickel Current: 15 A Housing Material: Brass IP Rating: IP50 Mating Type: Push Pull Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Cable Number of Contacts: 2 Orientation: Straight Plug/Socket: Plug Pole Format: 2 Product Type: Circular Connector Series: 1S Shell Size: 1 Standards/Approvals: No Termination Type: Solder Voltage: 1800 V
