FGG.1B.303.CLAD62Z - LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP50, 1B Series Contacts
Image is for illustrative purposes only. Please refer to product description.
FGG.1B.303.CLAD62Z - LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP50, 1B Series Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Size: 12 mm Contact Gender: Male Contact Material: Brass Contact Plating: Gold over Nickel Current: 12 A Housing Material: Brass IP Rating: IP50 Mating Type: Push Pull Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Cable Number of Contacts: 3 Orientation: Straight Plug/Socket: Plug Pole Format: 3 Product Type: Circular Connector Series: 1B Shell Size: 1 Standards/Approvals: No Termination Type: Solder Voltage: 2200 V



