FGG.1B.310.CLAD62Z - LEMO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50, 1B Series Contacts
Image is for illustrative purposes only. Please refer to product description.
FGG.1B.310.CLAD62Z - LEMO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP50, 1B Series Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Size: 12 mm Contact Gender: Male Contact Material: Brass Contact Plating: Gold over Nickel Current: 2.5 A Housing Material: Brass IP Rating: IP50 Mating Type: Push Pull Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Cable Number of Contacts: 10 Orientation: Straight Plug/Socket: Plug Pole Format: 10 Product Type: Circular Connector Series: 1B Shell Size: 1 Standards/Approvals: No Termination Type: Solder Voltage: 2120 V
