LEMO 00 S Series Right Angle Through Hole Mount PCB Socket, Solder TerminationEPY.00.250.NTN
EPY.00.250.NTN - LEMO 00 S Series Right Angle Through Hole Mount PCB Socket, Solder Termination
304-89-519
EPY.00.250.NTN
Manufacturer:Lemo
New to us
Image is for illustrative purposes only. Please refer to product description.
EPY.00.250.NTN - LEMO 00 S Series Right Angle Through Hole Mount PCB Socket, Solder Termination
304-89-519
EPY.00.250.NTN
Manufacturer:Lemo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Gender: Female Contact Material: Bronze Current: 4 A Housing Material: Polytetrafluoroethylene Maximum Operating Temperature: 250 °C Minimum Operating Temperature: -55 °C Mount Type: Through Hole Orientation: Right Angle Product Type: PCB Socket Series: 00 S Standards/Approvals: No Sub Type: Coaxial Termination Type: Solder
Previous Article Number
30489519
Additional information
Country of origin Switzerland (CH)
Manufacturer Lemo
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 127 x 75 x 8 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402
EAN 5059045466451
