Legrand 100VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary 4000VA0 442 33
0 442 33 - Legrand 100VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary 4000VA
304-85-518
0 442 33
Manufacturer:Legrand
New to us
Image is for illustrative purposes only. Please refer to product description.
0 442 33 - Legrand 100VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary 4000VA
304-85-518
0 442 33
Manufacturer:Legrand
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Maximum Operating Frequency: 60 Hz Maximum Operating Temperature: 50 °C Minimum Operating Frequency: 50 Hz Mount Type: Screw|DIN Rail Power: 4000 VA Primary Voltage: 230 to 400 V Product Type: DIN Rail Transformer Standards/Approvals: UL506|IEC/EN 61558-2-2 and 2-4 or 2-6|EN 61131-2|EN 60204-1|CSA C22-2-N°66|EN 60439-1 Weight: 33.1 kg
Previous Article Number
30485518
Additional information
Country of origin France (FR)
Manufacturer Legrand
Gross weight (incl. package) 2020 Gram
Dimensions (incl. package) 179 x 153 x 145 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004
EAN 3245060442330



