Business
Private
EURExc. Vat
LED Tester, IP20, LED, VisualP5002

P5002 - LED Tester, IP20, LED, Visual

301-52-649
P5002
PeakTech 5002
Manufacturer:PeakTech

LED Tester, IP20, LED, Visual

Image is for illustrative purposes only. Please refer to product description.

P5002 - LED Tester, IP20, LED, Visual

301-52-649
P5002
PeakTech 5002
Manufacturer:PeakTech

Product specifications
DC: 0 ... 300 V 
No 
10 W
Visual 
LED 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

An extremely practical component tester for LEDs and other components. The device outputs an automatically raised output voltage between 0 to 300 VDC, which adapts to the connected load, so that the sensitive components are not destroyed. Especially suitable for the service and repair workshop.

  • Suitable for testing individual LEDs or LED panels
  • Suitable for testing the withstand voltage of electrolytic capacitors
  • Suitable for Zener voltage testing of Zener diodes

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 520 Gram
Dimensions (incl. package) 200 x 155 x 65 MM
Customs number 9027893000
UNSPSC (v5.03) 41113630
EAN 4250569404313