Business
Private
EURExc. Vat
LED Signal Tower with Buzzer Multicolour 305mA 24V SBT-RGB IP20 Connector, M12, 5-Pin 278mmSBT-RGB-R50-5B-B5

SBT-RGB-R50-5B-B5 - LED Signal Tower with Buzzer Multicolour 305mA 24V SBT-RGB IP20 Connector, M12, 5-Pin 278mm

303-93-887
SBT-RGB-R50-5B-B5
213757
Manufacturer:Di-Soric

LED Signal Tower with Buzzer Multicolour 305mA 24V SBT-RGB IP20 Connector, M12, 5-Pin 278mm

Image is for illustrative purposes only. Please refer to product description.

SBT-RGB-R50-5B-B5 - LED Signal Tower with Buzzer Multicolour 305mA 24V SBT-RGB IP20 Connector, M12, 5-Pin 278mm

303-93-887
SBT-RGB-R50-5B-B5
213757
Manufacturer:Di-Soric

Product specifications
Blinking 
Flashing 
Rotating 
5 
24 V
305 mA
DC 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Di-Soric
Gross weight (incl. package) 523 Gram
Dimensions (incl. package) 365 x 95 x 95 MM
Customs number 9405423100
UNSPSC (v5.03) 39101601