Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Panel Light White4916
4916 - LED Panel Light White, V-TAC
300-94-350
4916

No longer available. View product category

Energy Efficiency Label
LED Panel Light White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
18 W
White 
20000 h
Energy Class:A
Transmission angle:120 °
Colour reproduction index:80
Protection rating:IP 20
Operating temperature:-20 ... 50 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Save over 80% of electric cost
  • Contemporary and elegant design
  • Higher light transmission rate
  • No flickering, no U.V radiation
  • Environment friendly
  • Suitable for office and general lighting
  • High quality power driver

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer V-TAC
Gross weight (incl. package) 570 Gram
Dimensions (incl. package) 209 x 26 x 209 MM
Customs number 9405423190
UNSPSC (v5.03) 39101601
EAN 3800157605502