Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED 585nm Yellow 3 mm T-1TLHY4401
TLHY4401 - LED 585nm Yellow 3 mm T-1, Vishay
301-05-874
TLHY4401

No longer available. View product category

LED 585nm Yellow 3 mm T-1

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Yellow 
Yellow Diffused 
2.54 mm
Sphere 
10.5 mcd

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Vishay
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 34 x 3 x 3 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503